
* Images are for reference only
KUMP-14D38-24
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUMP-14D38-24
- JLCPCB Part #
- C6646325
- Package
- SOCKETABLE
- Description
- -45℃~+70℃ 1.25W 10ms 15A 15A@277VAC 15ms 24V 277V@AC 3 Form C: 3C (3P2T-CO) 472Ω AgCdO SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.7322
200+
$17.8483
500+
$17.2527
1000+
$16.9572
Welcome back, may I help you?