
* Images are for reference only
1-968720-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-968720-2
- JLCPCB Part #
- C17651083
- Package
- Push-Pull
- Description
- -40℃~+85℃ 2 2.54mm Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8501
192+
$4.7288
512+
$4.5713
992+
$4.4925
Related Products
Welcome back, may I help you?