
* Images are for reference only
62064
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 62064
- JLCPCB Part #
- C17441509
- Package
- -
- Description
- 115V、230V 18V、36V 2 2 4kV 694mA、1.388A - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.4837
198+
$23.7344
504+
$22.9426
999+
$22.5507
Welcome back, may I help you?