
* Images are for reference only
70041K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70041K
- JLCPCB Part #
- C17196736
- Package
- Plugin-8P,55x55mm
- Description
- 115V、230V 2 2 4kV 556mA、1.112A 9V、18V Plugin-8P,55x55mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.7989
192+
$17.4762
496+
$16.8931
992+
$16.6039