
* Images are for reference only
62080
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 62080
- JLCPCB Part #
- C17615116
- Package
- -
- Description
- 115V、230V 2 2 3.571A、7.142A 4kV 7V、14V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.1723
189+
$37.1771
513+
$35.9340
999+
$35.3205
Welcome back, may I help you?