
* Images are for reference only
70045K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70045K
- JLCPCB Part #
- C17566853
- Package
- Plugin-8P,55x55mm
- Description
- 115V、230V 2 2 227mA、454mA 22V、44V 4kV 插件-8P,55x55mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2827
192+
$17.6704
496+
$17.0796
992+
$16.7874
Welcome back, may I help you?