
* Images are for reference only
62040
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 62040
- JLCPCB Part #
- C17188419
- Package
- -
- Description
- 115V、230V 2 2 4kV 714mA、1.428A 7V、14V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.0027
192+
$21.9468
496+
$21.2129
992+
$20.8515
Welcome back, may I help you?