
* Images are for reference only
70085K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70085K
- JLCPCB Part #
- C17220096
- Package
- Plugin-8P,82.4x82.4mm
- Description
- 1.136A、2.272A 115V、230V 2 2 22V、44V 4kV Plugin-8P,82.4x82.4mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.1070
198+
$38.3484
504+
$37.0664
1008+
$36.4335