
* Images are for reference only
70002K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70002K
- JLCPCB Part #
- C17324052
- Package
- Plugin-8P,39.6x39.6mm
- Description
- 115V、230V 12V、24V 2 2 4kV 67mA、134mA Plugin-8P,39.6x39.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.1011
180+
$14.4045
540+
$13.9229
1080+
$13.6853
Welcome back, may I help you?