
* Images are for reference only
62000
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 62000
- JLCPCB Part #
- C17642216
- Package
- -
- Description
- 114mA、228mA 115V、230V 2 2 4kV 7V、14V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.5122
200+
$18.5589
500+
$17.9389
1000+
$17.6320