This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSXND6060YEL3R3NMG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSXND6060YEL3R3NMG
JLCPCB Part #
C5789121
Package
2424
Description
24mΩ 3.3A 3.3uH 5.6A ±30% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1729
200+ $0.0691
500+ $0.0667
1500+ $0.0655
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons