This website requires JavaScript.
no-image

* Images are for reference only

AWVC006060453R3M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVC006060453R3M00
JLCPCB Part #
C17627503
Package
2424
Description
22mΩ 3.3uH 3.9A 7A AEC-Q200 ±20% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1435
200+ $0.0573
500+ $0.0554
1000+ $0.0544
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons