This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSDND5050PKT4R7MM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSDND5050PKT4R7MM
JLCPCB Part #
C6585223
Package
SMD,4.9x4.9mm
Description
2.5A 3.5A 4.7uH 88mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3563
200+ $0.1422
500+ $0.1375
1000+ $0.1351
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons