This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSXND5050XAT4R7MMG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSXND5050XAT4R7MMG
JLCPCB Part #
C6218077
Package
SMD,4.9x4.9mm
Description
2.6A 3.1A 35mΩ 4.7uH ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1553
200+ $0.0620
500+ $0.0599
1000+ $0.0590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons