
* Images are for reference only
LLRNJ12575GL150MMY
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLRNJ12575GL150MMY
- JLCPCB Part #
- C7295945
- Package
- SMD,12.5x12.5mm
- Description
- 15uH 18.4mΩ 5.22A 6.54A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8508
200+
$0.7394
500+
$0.7136
1000+
$0.7023
Welcome back, may I help you?