
* Images are for reference only
CAL45VB560K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- CAL45VB560K
- JLCPCB Part #
- C19578915
- Package
- Plugin,D4.4xL8mm
- Description
- 56uH 710mA 750mΩ ±10% 插件,D4.4xL8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1290
200+
$0.4507
500+
$0.4361
1500+
$0.4280
Welcome back, may I help you?