This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS2940CP33 ROG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS2940CP33 ROG
JLCPCB Part #
C3746680
Package
TO-252(DPAK)
Description
-40℃~+125℃@(Tj) 1 10mA 1A 26V 3.3V 500uVrms 600mV@(800mA) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4577
10+ $3.8084
30+ $3.4224
100+ $3.0316
500+ $2.8523
1000+ $2.7715
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons