CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. AZ23C20 RFG
AZ23C20 RFG
Extended
* Images are for reference only

AZ23C20 RFG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
AZ23C20 RFG
JLCPCB Part #
C7079161
Package
SOT-23
Description
1 Pair Common Anode 100nA@15V 20V 300mW 50Ω SOT-23 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSOT-23
Diode Configuration1 Pair Common Anode
Impedance(Zzt)50Ω
Zener Voltage(Nom)20V
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)100nA@15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. AZ23C20 RFG
AZ23C20 RFG

* Images are for reference only

AZ23C20 RFG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
AZ23C20 RFG
JLCPCB Part #
C7079161
Package
SOT-23
Description
1 Pair Common Anode 100nA@15V 20V 300mW 50Ω SOT-23 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AZ23C20 RFG

* Images are for reference only

AZ23C20 RFG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
AZ23C20 RFG
JLCPCB Part #
C7079161
Package
SOT-23
Description
1 Pair Common Anode 100nA@15V 20V 300mW 50Ω SOT-23 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AZ23C20 RFG Specifications

AZ23C20 RFG technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSOT-23
Diode Configuration1 Pair Common Anode
Impedance(Zzt)50Ω
Zener Voltage(Nom)20V
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)100nA@15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ23C20 RFG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AZ23C20 RFG Documents

AZ23C20 RFG datasheets or manufacturer documentation.

Datasheet: AZ23C20 RFG Datasheet (PDF)

AZ23C20 RFG Schematic Symbol & PCB Footprint

The AZ23C20 RFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.