This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS2940CW33 RPG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS2940CW33 RPG
JLCPCB Part #
C6290820
Package
SOT-223
Description
-40℃~+125℃@(Tj) 10mA 1A 26V 3.3V 600mV@(800mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5411
200+ $0.2165
500+ $0.2084
1000+ $0.2052

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons