
* Images are for reference only
TS78M05CP ROG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS78M05CP ROG
- JLCPCB Part #
- C3748514
- Package
- TO-252(DPAK)
- Description
- 0.5uV 0℃~+150℃@(Tj) 1 2V@(500mA) 35V 3mA 500mA 5V 62dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2791
200+
$0.1080
500+
$0.1043
1000+
$0.1023