CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TS1117BCP50 ROG
TS1117BCP50 ROG
Extended
* Images are for reference only

TS1117BCP50 ROG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS1117BCP50 ROG
JLCPCB Part #
C5966778
Package
TO-252(DPAK)
Description
-40℃~+125℃@(Ta) 1 1.5V@(1A) 12V 1A 5V 5mA 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTaiwan Semiconductor
PackageTO-252(DPAK)
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
Operating Temperature-40℃~+125℃@(Ta)
standby current5mA
Output TypeFixed
Voltage - Supply12V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout1.5V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TS1117BCP50 ROG
TS1117BCP50 ROG

* Images are for reference only

TS1117BCP50 ROG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS1117BCP50 ROG
JLCPCB Part #
C5966778
Package
TO-252(DPAK)
Description
-40℃~+125℃@(Ta) 1 1.5V@(1A) 12V 1A 5V 5mA 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS1117BCP50 ROG

* Images are for reference only

TS1117BCP50 ROG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS1117BCP50 ROG
JLCPCB Part #
C5966778
Package
TO-252(DPAK)
Description
-40℃~+125℃@(Ta) 1 1.5V@(1A) 12V 1A 5V 5mA 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS1117BCP50 ROG Specifications

TS1117BCP50 ROG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTaiwan Semiconductor
PackageTO-252(DPAK)
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
Operating Temperature-40℃~+125℃@(Ta)
standby current5mA
Output TypeFixed
Voltage - Supply12V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout1.5V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS1117BCP50 ROG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS1117BCP50 ROG Documents

TS1117BCP50 ROG datasheets or manufacturer documentation.

Datasheet: TS1117BCP50 ROG Datasheet (PDF)

TS1117BCP50 ROG Schematic Symbol & PCB Footprint

The TS1117BCP50 ROG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.