
* Images are for reference only
TS103ACS
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS103ACS
- JLCPCB Part #
- C19855423
- Package
- SOP-8
- Description
- -40℃~+85℃ 18V 1MHz 2 20nA 3V~18V 40mA 500V/ms 500uA 500uV 7uV/℃ 90dB SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8577
200+
$0.3424
500+
$0.3311
1000+
$0.3263
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?