This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPUH6J

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TPUH6J
JLCPCB Part #
C19855410
Package
TO-277A
Description
-55℃~+175℃ 1 Independent 10uA@600V 25ns 3V@6A 600V 6A 80A TO-277A Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3154
1000+ $0.1260
2500+ $0.1216
5000+ $0.1196

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons