CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM300NB06LCV RGG
TSM300NB06LCV RGG
Extended
* Images are for reference only

TSM300NB06LCV RGG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM300NB06LCV RGG
JLCPCB Part #
C19856098
Package
-
Description
17nC@10V 2.5V@250uA 24A 24pF 39W 39mΩ@4.5V 68pF 962pF N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
Package-
TypeN-Channel
Input Capacitance(Ciss)962pF
Gate Threshold Voltage (Vgs(th))2.5V@250uA
Gate Charge(Qg)17nC@10V
Reverse Transfer Capacitance (Crss@Vds)24pF
Current - Continuous Drain(Id)24A
Output Capacitance(Coss)68pF
Pd - Power Dissipation39W
RDS(on)39mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM300NB06LCV RGG
TSM300NB06LCV RGG

* Images are for reference only

TSM300NB06LCV RGG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM300NB06LCV RGG
JLCPCB Part #
C19856098
Package
-
Description
17nC@10V 2.5V@250uA 24A 24pF 39W 39mΩ@4.5V 68pF 962pF N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM300NB06LCV RGG

* Images are for reference only

TSM300NB06LCV RGG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM300NB06LCV RGG
JLCPCB Part #
C19856098
Package
-
Description
17nC@10V 2.5V@250uA 24A 24pF 39W 39mΩ@4.5V 68pF 962pF N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM300NB06LCV RGG Specifications

TSM300NB06LCV RGG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
Package-
TypeN-Channel
Input Capacitance(Ciss)962pF
Gate Threshold Voltage (Vgs(th))2.5V@250uA
Gate Charge(Qg)17nC@10V
Reverse Transfer Capacitance (Crss@Vds)24pF
Current - Continuous Drain(Id)24A
Output Capacitance(Coss)68pF
Pd - Power Dissipation39W
RDS(on)39mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM300NB06LCV RGG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM300NB06LCV RGG Documents

TSM300NB06LCV RGG datasheets or manufacturer documentation.

Datasheet: TSM300NB06LCV RGG Datasheet (PDF)

TSM300NB06LCV RGG Schematic Symbol & PCB Footprint

The TSM300NB06LCV RGG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.