
* Images are for reference only
PU2BBH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- PU2BBH
- JLCPCB Part #
- C17553854
- Package
- DO-214AA(SMB)
- Description
- -55℃~+175℃ 100V 25ns 2A 2uA@100V 930mV@2A DO-214AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1533
200+
$0.0612
500+
$0.0591
1000+
$0.0581