
* Images are for reference only
SMF28AHRVG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMF28AHRVG
- JLCPCB Part #
- C2443436
- Package
- SOD-123W
- Description
- 1 200W 28V 31.1V 4.4A 45.4V TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1328
200+
$0.0514
500+
$0.0497
1000+
$0.0487
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?