
* Images are for reference only
SMCJ16CAH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMCJ16CAH
- JLCPCB Part #
- C3711291
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 16V 17.8V 1uA 26V 60A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6429
200+
$0.2488
500+
$0.2407
1000+
$0.2359
Welcome back, may I help you?