
S3KH
- Manufacturer
- MFR.Part #
- S3KH
- JLCPCB Part #
- C17551581
- Package
- DO-214AB(SMC)
- Description
- DO-214AB(SMC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AB(SMC) |

* Images are for reference only
S3KH
Extended- Manufacturer
- MFR.Part #
- S3KH
- JLCPCB Part #
- C17551581
- Package
- DO-214AB(SMC)
- Description
- DO-214AB(SMC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S3KH
Extended- Manufacturer
- MFR.Part #
- S3KH
- JLCPCB Part #
- C17551581
- Package
- DO-214AB(SMC)
- Description
- DO-214AB(SMC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S3KH Specifications
S3KH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AB(SMC) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S3KH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S3KH Documents
S3KH datasheets or manufacturer documentation.
Datasheet: S3KH Datasheet (PDF)
S3KH Schematic Symbol & PCB Footprint
The S3KH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.