
* Images are for reference only
1.5KE56A B0G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1.5KE56A B0G
- JLCPCB Part #
- C2628426
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 1uA 20A 47.8V 53.2V 77V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5308
200+
$0.2065
500+
$0.1985
1000+
$0.1952
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?