BZW04-299BH
Extended
* Images are for reference only

BZW04-299BH

Attributes
Value
MFR.Part #
BZW04-299BH
JLCPCB Part #
C3710001
Package
DO-204AL(DO-41)
Description
-55℃~+175℃ 1uA 299V 332V 400W 482V 800mA Bidirectional TVS DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-204AL(DO-41)
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage482V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)299V
Peak Pulse Current (Ipp)800mA
Voltage - Breakdown332V
Reverse Leakage Current (Ir)1uA