This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT52C6V2 RHG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZT52C6V2 RHG
JLCPCB Part #
C7093637
Package
SOD-123F
Description
-65℃~+150℃ 1 Independent 10Ω 141Ω 2.7uA@4V 5.89V~6.51V 500mW 6.2V ±5% SOD-123F Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 586

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0396
200+ $0.0158
500+ $0.0153
1000+ $0.0151

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons