
* Images are for reference only
TSM300NB06LDCR
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM300NB06LDCR
- JLCPCB Part #
- C19856099
- Package
- PDFNU-8(5x6)
- Description
- -55℃~+150℃ 2.5V@250uA 24A 30mΩ@10V 8W 9nC@4.5V N-Channel PDFNU-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5408
200+
$1.0147
500+
$0.9810
1000+
$0.9633