
* Images are for reference only
TAE32F5600ALH150
Extended
- Manufacturer
- Tai-Action
- MFR.Part #
- TAE32F5600ALH150
- JLCPCB Part #
- C5196959
- Package
- LQFP-80
- Description
- -40℃~+125℃@(TJ) 13bit 150KB 16KB 3.1V~3.6V 32 Bit 90MHz ARM Cortex-M3 FLASH LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8106
10+
$2.3797
30+
$2.1225
119+
$1.8636
476+
$1.7446
952+
$1.6915
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?