
* Images are for reference only
UPD78F1154AGC-GAD-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F1154AGC-GAD-AX
- JLCPCB Part #
- C5979461
- Package
- LQFP-80
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 128KB 16 Bit 20MHz 65 8KB 8bit Built-in FLASH Others LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8199
180+
$7.5093
540+
$7.2580
990+
$7.1340
Welcome back, may I help you?