This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TAE32F5610TQE256

Extended
Manufacturer
Tai-Action
MFR.Part #
TAE32F5610TQE256
JLCPCB Part #
C49075944
Package
QFN-56-EP(7x7)
Description
-40℃~+150℃ 12bit 13bit 160MHz 256KB 32bit 3V~3.6V 44 ARM Cortex-M4 FLASH QFN-56-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9648
10+ $1.9180
30+ $1.8874
100+ $1.8567

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons