
* Images are for reference only
TS7321FK
Extended
- Manufacturer
- Tagore Technology
- MFR.Part #
- TS7321FK
- JLCPCB Part #
- C3304154
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 0.35dB 10MHz~6GHz 2.6V~5.5V 45dB QFN-16(3x3) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.6846
200+
$14.1973
500+
$13.6978
1000+
$13.4512
Welcome back, may I help you?