This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS72420K

Extended
Manufacturer
Tagore Technology
MFR.Part #
TS72420K
JLCPCB Part #
C3304149
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.45dB 10MHz~3GHz 2.6V~5.5V 40dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.4967
200+ $14.5115
500+ $14.0007
1000+ $13.7493

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons