
* Images are for reference only
TS7423L
Extended
- Manufacturer
- Tagore Technology
- MFR.Part #
- TS7423L
- JLCPCB Part #
- C3304173
- Package
- QFN-32(4x4)
- Description
- -40℃~+85℃ 0.3dB 1MHz~3GHz 2.6V~5.5V 43dB Hot-switch capability SPDT QFN-32(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.8350
200+
$31.6703
500+
$30.5569
1000+
$30.0074
Welcome back, may I help you?