
* Images are for reference only
TS8021N
Extended
- Manufacturer
- Tagore Technology
- MFR.Part #
- TS8021N
- JLCPCB Part #
- C20034361
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 0.5dB 2.6V~5.25V 30MHz~4GHz 42dB 50dBm SPDT QFN-32(5x5) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.4191
200+
$41.6652
500+
$40.2714
1000+
$39.5850
Welcome back, may I help you?