
* Images are for reference only
TVAF44-N015C-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVAF44-N015C-R
- JLCPCB Part #
- C19270949
- Package
- SMD,3x2.5mm
- Description
- -40℃~+85℃ 1.5mm 100,000 cycles 12V 2.5N 2.5mm 3mm 50mA Black No Round Button SMD(SMT) Tab Surface Mount,Vertical Without Bracket SMD,3x2.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2728
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2723
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0788
150+
$0.0688
500+
$0.0612
3000+
$0.0542
6000+
$0.0512
Related Products
Welcome back, may I help you?