
* Images are for reference only
P4-1615RYTCA1-0.6T
Extended
- Manufacturer
- TUOZHAN
- MFR.Part #
- P4-1615RYTCA1-0.6T
- JLCPCB Part #
- C2827308
- Package
- 0606
- Description
- -40℃~+80℃ 120° 200mcd、200mcd 20mA 2V、2V 590nm~595nm、620nm~625nm 60mW Discrete Diode Reverse Mount Water Clear Yellow, Orange Red 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3250
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3250
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
500+
$0.0108
1500+
$0.0107
4000+
$0.0096
Related Products
Welcome back, may I help you?