
* Images are for reference only
TZ0603W3G-Z
Extended
- Manufacturer
- TUOZHAN
- MFR.Part #
- TZ0603W3G-Z
- JLCPCB Part #
- C5331630
- Package
- 0603
- Description
- -40℃~+80℃ 120° 19000K 2.6V~2.9V 250mcd~350mcd 30mA 451nm 90mW White 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4000
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0049
200+
$0.0019
1000+
$0.0018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?