



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | 0402 | |
| Wavelength - Dominant | 510nm~530nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 27nm | |
| ESD Withstand Voltage | 2500V | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 350mcd | |
| Power(Watts) | 90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 513nm | |
| Voltage - Forward(Vf) | 2.6V~3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F.0402.00001/P2-0402G1TS2-045T-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | 0402 | |
| Wavelength - Dominant | 510nm~530nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 27nm | |
| ESD Withstand Voltage | 2500V | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 350mcd | |
| Power(Watts) | 90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 513nm | |
| Voltage - Forward(Vf) | 2.6V~3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F.0402.00001/P2-0402G1TS2-045T-001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F.0402.00001/P2-0402G1TS2-045T-001 datasheets or manufacturer documentation.
Datasheet: F.0402.00001/P2-0402G1TS2-045T-001 Datasheet (PDF)
The F.0402.00001/P2-0402G1TS2-045T-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.