* Images are for reference only
5713R1KL.5
- Manufacturer
- TT Electronics
- MFR.Part #
- 5713R1KL.5
- JLCPCB Part #
- C7026059
- Package
- SERVOMOUNT
- Description
- ±5% ±130ppm/℃ 5W 1kΩ SERVOMOUNT Potentiometers, Variable Resistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5713R1KL.5 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5713R1KL.5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
5713R1KL.5 symbol, PCB footprint from the free EasyEDA PCB design tool.
5713R1KL.5 datasheets or manufacturer documentation.
Datasheet: 5713R1KL.5 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing