
* Images are for reference only
64PR50LF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 64PR50LF
- JLCPCB Part #
- C6402411
- Package
- Plugin
- Description
- 12 250mW 50Ω ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5805
200+
$1.8277
500+
$1.7667
1000+
$1.7362
Welcome back, may I help you?