* Images are for reference only
J50S 50K
- Manufacturer
- Nidec
- MFR.Part #
- J50S 50K
- JLCPCB Part #
- C6971808
- Package
- SERVOMOUNT
- Description
- ±5% ±50ppm/℃ 1.5W SERVOMOUNT Variable Resistors/Potentiometers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
J50S 50K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part J50S 50K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
J50S 50K symbol, PCB footprint from the free EasyEDA PCB design tool.
J50S 50K datasheets or manufacturer documentation.
Datasheet: J50S 50K Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing