
* Images are for reference only
TSV358IST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV358IST
- JLCPCB Part #
- C2652259
- Package
- MiniSO-8
- Description
- -40℃~+125℃ 1.3MHz 125nA 2 2.5V~6V 27nV/√Hz@1kHz 30nA 3mV 3uV/℃ 600V/ms 6V 80dB 80mA 80uA Rail-to-Rail Input, Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.0130
10+
$0.9904
30+
$0.9759
100+
$0.9162
Related Products
Welcome back, may I help you?