
* Images are for reference only
SMA6T39AY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SMA6T39AY
- JLCPCB Part #
- C1975713
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1uA 33.3V 39V 57A@8/20us 600W 69.7V IEC 61000-4-2 TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.2448
50+
$0.1914
150+
$0.1686
500+
$0.1337
2500+
$0.1210
5000+
$0.1134
Related Products
Welcome back, may I help you?