
* Images are for reference only
LD1084V
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1084V
- JLCPCB Part #
- C222407
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 1.25V~28.5V 1.5V@(5A) 10mA 30V 5A 72dB@(120Hz) Adjustable Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9168
10+
$0.8975
50+
$0.8847
100+
$0.8718
Related Products
Welcome back, may I help you?