
* Images are for reference only
TSA06231-125B312CA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06231-125B312CA
- JLCPCB Part #
- C49174452
- Package
- 弯插-4P,7.4x6.2mm
- Description
- -25℃~+70℃ 12.5mm 12V 50mA 6.2mm 7.4mm No PC Pin Right Angle Round Button SPST With Bracket 弯插-4P,7.4x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0465
100+
$0.0365
300+
$0.0315
1000+
$0.0276
5000+
$0.0246
10000+
$0.0231
Welcome back, may I help you?